| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53125-2 |
| Connector Type: | Spring Spade |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53125-2 |
53125-2
Specifications
Detailed Description
Upgrade your electrical connections with this high-quality Spring Spade Terminal. Designed for easy installation, it features a #10 stud size and accommodates wire sizes ranging from 14 to 16 AWG. With a straight orientation and a closed barrel, this terminal ensures a secure and reliable fit. Operating at temperatures up to 170°C (338°F), it is suitable for a wide range of applications. RoHS compliant and crafted for durability, this terminal is a must-have for any project requiring efficient and dependable electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


