| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53126-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53126-1 |
53126-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Spring Spade Terminal, designed for secure and efficient installations. Engineered for #6 stud sizes, this terminal accommodates 10-12 AWG wire, offering a versatile solution for various applications. With an offset orientation and closed barrel design, it ensures a reliable connection even in demanding environments. Operating at temperatures up to 170°C (338°F), it's suitable for a wide range of industrial uses. RoHS compliant and straight terminal angle make it a sustainable and easy-to-use option. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 53126-1 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 53126-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 53126-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 53126-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 53126-1 Application Tooling | ![]() |


