| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53126-2 |
| Connector Type: | Spring Spade |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53126-2 |
53126-2
Specifications
Detailed Description
Easily connect wires with our Spring Spade Terminal, designed for secure fastening with a #6 stud size. Featuring a durable construction with a closed barrel and straight terminal angle, it ensures reliable performance in various applications. With a wire size range of 10-12 AWG and operating temperature up to 170°C (338°F), this terminal is suitable for high-power systems. RoHS compliant and part of our Rings & Spades collection, it guarantees both quality and environmental responsibility. Ideal for professionals in need of efficient and dependable connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


