| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53127-2 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53127-2 |
53127-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality terminal, perfect for secure and efficient installations. Designed for 10-12 AWG wire sizes, this spring spade connector features a #8 stud, M4, and a closed barrel for reliable performance. With an offset orientation and straight terminal angle, it offers versatility in various applications. Operating at temperatures up to 170°C (338°F), it ensures durability even in demanding environments. RoHS compliant and meticulously crafted, it guarantees both safety and quality assurance. Upgrade your setup with this essential component from our Rings & Spades collection.

