53128-2

Heilind Number:AMP53128-2
Manufacturer:TE Connectivity
Manufacturer Number:53128-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPR SPD 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53128-2
Connector Type:Spring Spade
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53128-2

Detailed Description

Easily enhance your electrical connections with our Spring Spade Terminal, designed for secure and efficient crimping onto #10 studs. Featuring a durable closed barrel construction, this terminal accommodates 10-12 AWG wires, ensuring reliable performance in a wide range of applications. With an operating temperature range of up to 170°C (338°F), it's ideal for high-temperature environments. The straight terminal angle and offset orientation offer versatility in installation, while RoHS compliance guarantees environmental responsibility. Perfect for professionals in need of quality connectors, this terminal is a valuable addition to any toolbox.