5316510-1

Heilind Number:AMP5316510-1
Manufacturer:TE Connectivity
Manufacturer Number:5316510-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M-ZIF PLUG KIT 260P SOLDER-TYP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5316510-1
Connector Type:Header
Gender:Plug
Housing Material:Nylon Resin
Number of Rows:10
Termination Method:Through Hole - Solder
Contact Plating:Gold Over Nickel
Pitch:.1 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Keying:Y
Shape:Rectangular
Mount Hole Diameter:.0433 in, 1.1 mm
Mount Hole Thread Size:M3
Body Material:Glass-Reinforced Nylon
Package Quantity:10
Lock Type:Positive Lock
Connection Type:Connector Assembly
Contact Configuration:Posted
Contact Amperage:.8 A
Number of Positions:260
Housing Color:Black
Mount Orientation:Vertical
Fastener Type:Slotted Hex
GPL:178
Mating Retention Type:Locking Latch
Packaging:Carton
Flange:With
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Medical Interconnect
Connector and Contact Terminate To:Wire & Cable
Product Code:1899
Number of Signal Positions:260
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal
Product Grade:Commercial
Connector System:Wire to Board
Mounting Hardware Type:Without
Rated Voltage:250 VAC, 600 VDC
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
Contact Style:Vertical
Mating Retention:With
PCB Mount Alignment:Without
PCB Mount Alignment Type:Standard Polarized Tail
Application Assembly Feature:Without
Termination Post Length:15.4 mm, .606 in
Header Type:Unshrouded
Insertion Force:Zero
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
High Temperature Housing:No
Multiple Contact Types:Without
Contact Material (Signal):Copper Alloy
Floating Bushings:Without
Guide Pin:Without
Rear Grommet:Without
Coaxial Socket:Without
Connector Configuration:Square Grid
Number of Boardlocks:4
Panel Gasket:Without
Shunts/Shorting Bars:Without
Mating Hardware:Quick Disconnect
Mounting Holes:With
Halogen Free:Yes
Box Mount:No
Prewired:No
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:5316510-1
SKU:AMP5316510-1

Detailed Description

Enhance your connectivity with our M-ZIF PLUG KIT, a versatile solution for secure and efficient soldered connections. This UL-certified kit features a durable Nylon Resin housing, accommodating 260 gold-plated contact tabs across 10 rows. With a .1-inch pitch and a 250V AC/DC voltage rating, it ensures reliable performance in various applications. The vertical mount design with positive locking and guide hole alignment offers ease of installation and secure mating. Engineered for industrial environments, this connector assembly operates in temperatures ranging from -55 to 85°C (-67 to 185°F) and meets UL 94V-0 flammability standards. Suitable for wire-to-board setups, it supports signal transmission with a commercial-grade signal contact material. Each carton includes 10 kits, making it a convenient choice for your medical interconnect projects. The RoHS-compliant and halogen-free construction further underscores its commitment to quality and environmental responsibility. Upgrade your interconnect solutions with confidence using this high-performance connector kit.