5316600-1

Heilind Number:AMP5316600-1
Manufacturer:TE Connectivity
Manufacturer Number:5316600-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M-ZIF CONN REC ASSY 260P LONG SOLDER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5316600-1
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon Resin
Number of Rows:10
Termination Method:Through Hole - Solder
Contact Plating:Gold Over Nickel
Pitch:.1 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Keying:Y
Shape:Rectangular
Mount Hole Diameter:.0433 in, 1.1 mm
Mount Hole Thread Size:M3
Body Material:Glass-Reinforced Nylon
Package Quantity:10
Lock Type:Positive Lock
Connection Type:Connector Assembly
Contact Configuration:Posted
Contact Amperage:.8 A
Number of Positions:260
Housing Color:Black
Mount Orientation:Vertical
Fastener Type:Slotted Hex
GPL:K23
Mating Retention Type:Locking Latch
Packaging:Carton
Flange:With
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Medical Interconnect
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L194
Number of Signal Positions:260
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal
Product Grade:Commercial
Connector System:Wire to Board
Mounting Hardware Type:Without
Rated Voltage:250 VAC, 600 VDC
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
Contact Style:Vertical
Mating Retention:With
PCB Mount Alignment:Without
PCB Mount Alignment Type:Standard Polarized Tail
Application Assembly Feature:Without
Termination Post Length:15.4 mm, .606 in
Insertion Force:Zero
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
High Temperature Housing:No
Multiple Contact Types:Without
Contact Material (Signal):Copper Alloy
Floating Bushings:Without
Guide Pin:Without
Rear Grommet:Without
Coaxial Socket:Without
Connector Configuration:Square Grid
Number of Boardlocks:4
Panel Gasket:Without
Shunts/Shorting Bars:Without
Mating Hardware:Quick Disconnect
Mounting Holes:With
Halogen Free:Yes
Box Mount:No
Prewired:No
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:5316600-1
SKU:AMP5316600-1

Detailed Description

Easily connect and secure your components with our M-ZIF Connector Assembly. This 260-pin receptacle features a durable nylon resin housing and gold-plated contact tabs for reliable signal transmission. With UL standards met, you can trust in its quality and safety. Designed for through-hole soldering, it offers a secure and lasting connection. The vertical mount angle and positive lock ensure stability in your assembly. Perfect for commercial use, this connector operates in a wide temperature range and is UL 94V-0 compliant. Packaged in a carton of 10, it's ideal for medical interconnect applications and wire-to-board setups. With features like a mating retention locking latch and guide hole alignment, it's easy to install and use. Trust in its performance and durability for your connectivity needs.