5316714-2

Heilind Number:AMP5316714-2
Manufacturer:TE Connectivity
Manufacturer Number:5316714-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M-ZIF PLUG 156P LONG SOLDER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5316714-2
Connector Type:Header
Gender:Plug
Housing Material:Nylon Resin
Number of Rows:10
Termination Method:Through Hole - Solder
Contact Plating:Gold Over Nickel
Pitch:.1 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Keying:Y
Shape:Rectangular
Mount Hole Diameter:.0433 in, 1.1 mm
Mount Hole Thread Size:M3
Body Material:Glass-Reinforced Nylon
Package Quantity:5
Lock Type:Positive Lock
Connection Type:Connector Assembly
Contact Configuration:Posted
Contact Amperage:.8 A
Number of Positions:156
Housing Color:Black
Mount Orientation:Vertical
Fastener Type:Slotted Hex
GPL:178
Mating Retention Type:Locking Latch
Packaging:Carton
Flange:With
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Medical Interconnect
Connector and Contact Terminate To:Wire & Cable
Product Code:1076
Number of Signal Positions:260
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal
Product Grade:Commercial
Connector System:Wire to Board
Mounting Hardware Type:Without
Rated Voltage:250 VAC, 600 VDC
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
Contact Style:Vertical
Mating Retention:With
PCB Mount Alignment:Without
PCB Mount Alignment Type:Standard Polarized Tail
Application Assembly Feature:Without
Termination Post Length:15.4 mm, .606 in
Header Type:Unshrouded
Insertion Force:Zero
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
High Temperature Housing:No
Multiple Contact Types:Without
Contact Material (Signal):Copper Alloy
Floating Bushings:Without
Guide Pin:Without
Rear Grommet:Without
Coaxial Socket:Without
Connector Configuration:Square Grid
Number of Boardlocks:4
Panel Gasket:Without
Shunts/Shorting Bars:Without
Lock Lever Material:Stainless Steel
Mating Hardware:Quick Disconnect
Mounting Holes:With
Halogen Free:Yes
Box Mount:No
Prewired:No
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:5316714-2
SKU:AMP5316714-2

Detailed Description

Introducing the M-ZIF PLUG 156P LONG SOLDER, a reliable connector meeting UL standards for exceptional performance. This Header connector, with a Plug gender, features a durable Nylon Resin housing and gold-plated contacts for enhanced conductivity. With ten rows and a .1-inch pitch, it offers secure Through Hole - Solder termination. Rated for 250V AC and DC, it's suitable for various applications. The rectangular shape, with a vertical mount angle and Y keying, ensures easy and accurate installation. Each package includes five connectors, with positive lock and UL 94V-0 flammability standard compliance for added safety. Perfect for medical interconnects, this commercial-grade connector guarantees signal transmission integrity in Wire to Board assemblies. With features like mating retention, PCB retention, and standard polarized tail alignment, it provides reliable connectivity in demanding environments. The connector's construction, including a glass-reinforced Nylon body, ensures durability even in harsh conditions. With quick disconnect mating hardware and four boardlocks, installation is efficient and secure. Rest assured, this connector is RoHS compliant and halogen-free, meeting environmental standards. Upgrade your connectivity solutions with the M-ZIF PLUG 156P LONG SOLDER.