5316717-1

Heilind Number:AMP5316717-1
Manufacturer:TE Connectivity
Manufacturer Number:5316717-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M-ZIF PLUG ASSY 260P S/SOLDER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5316717-1
Connector Type:Header
Gender:Plug
Housing Material:Nylon Resin
Number of Rows:10
Termination Method:Through Hole - Solder
Contact Plating:Gold Over Nickel
Pitch:.1 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Keying:Y
Shape:Rectangular
Mount Hole Diameter:.0433 in, 1.1 mm
Mount Hole Thread Size:M3
Body Material:Glass-Reinforced Nylon
Package Quantity:5
Lock Type:Positive Lock
Connection Type:Connector Assembly
Contact Configuration:Posted
Contact Amperage:.8 A
Number of Positions:260
Housing Color:Black
Mount Orientation:Vertical
Fastener Type:Slotted Hex
GPL:178
Mating Retention Type:Locking Latch
Packaging:Tray
Flange:With
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Medical Interconnect
Connector and Contact Terminate To:Wire & Cable
Product Code:1899
Number of Signal Positions:156
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal
Product Grade:Commercial
Connector System:Wire to Board
Mounting Hardware Type:Without
Rated Voltage:250 VAC, 600 VDC
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Contact Style:Vertical
Mating Retention:With
PCB Mount Alignment:Without
PCB Mount Alignment Type:Standard Polarized Tail
Application Assembly Feature:Without
Termination Post Length:15.4 mm, .606 in
Header Type:Unshrouded
Insertion Force:Zero
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
High Temperature Housing:No
Multiple Contact Types:Without
Contact Material (Signal):Copper Alloy
Floating Bushings:Without
Guide Pin:Without
Rear Grommet:Without
Coaxial Socket:Without
Connector Configuration:Square Grid
Number of Boardlocks:4
Panel Gasket:Without
Shunts/Shorting Bars:Without
Lock Lever Material:Stainless Steel
Mating Hardware:Quick Disconnect
Mounting Holes:With
Halogen Free:Yes
Box Mount:No
Prewired:No
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:5316717-1
SKU:AMP5316717-1

Detailed Description

Enhance your connectivity with our M-ZIF PLUG ASSY. This 260P header connector boasts a durable construction, featuring a Nylon Resin housing with gold-plated contacts for reliable signal transmission. With a pitch of .1 in and vertical mount orientation, it offers seamless integration in your projects. UL standards met ensure quality and safety, while the 10-row design with 260 positions caters to diverse connectivity needs. Suitable for Wire to Board applications, this connector assembly is a must-have for commercial setups. Its black housing, along with a positive lock mechanism, guarantees secure connections. Operating in a wide temperature range and RoHS compliant, it meets stringent industry standards. Elevate your assembly process with this high-performance connector.