| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531722-1 |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 30 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5326 |
| Connector System: | Board to Board |
| Post Size: | .016 x .018 in, .41 x .46 mm |
| Mating Post Length: | .135 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .118 in, 5.461 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 531722-1 |
| SKU: | AMP531722-1 |
531722-1
Specifications
Detailed Description
Introducing our Board to Board Pin Header Connector, a vital component for seamless circuit connectivity. With a housing made of durable Polyester - GF in a striking blue color, this connector boasts 30 brass contacts arranged in two rows, enabling efficient data transfer. Featuring a right-angle body orientation and through-hole solder termination, it ensures secure attachment to your Printed Circuit Board. Gold-plated contact mating areas guarantee reliable signal transmission, even in demanding Aerospace Defense & Marine environments. Designed for a contact amperage of 1.5A and operating temperatures ranging from -65 to 125°C, this connector is suited for a wide range of applications. With a pitch of 2.54mm (.1 in) and a mating post length of .135 in, it offers precise alignment and easy installation. RoHS non-compliance. Elevate your connectivity solutions with this advanced PCB Mount Header.

