53175-1

Heilind Number:AMP53175-1
Manufacturer:TE Connectivity
Manufacturer Number:53175-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SP SPD 22-16COM22-18MIL4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53175-1
Connector Type:Spring Spade
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53175-1

Detailed Description

Enhance your electrical connections with the SOLIS SP SPD 22-16COM22-18MIL4, featuring a Spring Spade connector for secure attachment. Designed for M2.5 and #4 studs, its offset orientation allows for efficient installation. With an operating temperature range of 170°C (338°F), this terminal is suitable for high-temperature environments. Accommodating 22 AWG wire sizes, it ensures reliable conductivity. The closed barrel design offers added protection, while its straight terminal angle facilitates easy integration. RoHS compliant, it meets environmental standards, making it a sustainable choice for your connectivity needs. Perfect for various applications, this terminal is a valuable addition to any project.