531802-3

Heilind Number:AMP531802-3
Manufacturer:TE Connectivity
Manufacturer Number:531802-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX RCPT HSG 40 POS 100 CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 531802-3
Color:Blue
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in
Package Quantity:220
Number of Positions:40
Housing Color:Blue
Insulation Resistance:5000 MΩ
GPL:299
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 125 °C
Connector Height:.55 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization Rib
Mating Connector Lock Type:Mounting Holes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:0100
Wire Size:.081 - .032 mm², 32 - 28 AWG
Connector Length:2.855 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:900 V AC
Mating Retention:Without
Mating Connector Lock:With
Jackscrews:Without
Gasket:Without
Part Aliases:531802-3
SKU:AMP531802-3

Detailed Description

Easily assemble your PCB with our 40-position housing connector, designed for optimum performance in aerospace, defense, and marine applications. Constructed with durable blue polyester housing material, this receptacle features a crimp termination method for secure connections. With a pitch of 2.54mm, it accommodates 32-28 AWG wire sizes, ensuring reliable transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in extreme environments. The connector's polarization rib and mounting holes offer easy alignment and secure installation. RoHS compliant and boasting high insulation resistance of 5000 MΩ, it meets stringent quality standards. Whether you're handling wire and cable connections or seeking a robust connector for your project, this 531802-3 connector is the ideal choice. With a package quantity of 220, stock up on these essential components for your electronic assemblies.