531813-2

Heilind Number:AMP531813-2
Manufacturer:TE Connectivity
Manufacturer Number:531813-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX RECP 150 POS STAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 531813-2
Amperage:3 A
Housing Material:Diallyl Phthalate
Number of Rows:2
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Contact Type:Socket
Row Spacing:.075 in, 1.905 mm
Package Quantity:4
Contact Amperage:3 A
Number of Positions:150
Housing Color:Blue
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.096 in, 2.44 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5087
Contact Layout:Staggered
Connector System:Board to Board
Stackable:No
Post Size:.014 x .019 in, .36 x .46 mm
ECCN:EAR99
Board to Board Configuration:Vertical
Application Assembly Feature:None
Termination Post Tail Length:.156 in, 3.96 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:100 µin
Material Flammability Standard:UL 94V-0
Part Aliases:531813-2
SKU:AMP531813-2

Detailed Description

Introducing our Box Receptacle 150 POS STAG, the essential connector for your signal circuit applications in the Aerospace Defense & Marine industries. With contact amperage of 3A and gold-plated Beryllium Copper contacts, it ensures reliable performance in extreme temperatures ranging from -85 to 257°F. The Diallyl Phthalate housing in a striking blue color houses 150 positions in a staggered layout, facilitating efficient signal transmission. Designed for vertical PCB mounting with a stack height of 0.6 inches, this shrouded header connector with through-hole solder termination is ideal for board-to-board configurations. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Trust in its quality and precision for seamless connectivity in your electronic assemblies.