| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 531842-3 |
| Housing Material: | Diallyl Phthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5368 |
| Connector System: | Board to Board |
| Post Size: | .006 x .03 in, .15 x .76 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 5.46 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 531842-3 |
| SKU: | AMP531842-3 |
531842-3
Specifications
Detailed Description
Enhance connectivity with our BOX PIN HDR ASSY 50 PS 100 CL, a versatile and durable solution for your PCB needs. Featuring a housing made of Diallyl Phthalate in a vibrant blue color, this assembly boasts 50 contacts in a right-angle orientation for efficient board mount installation. Each contact is crafted from high-quality brass with gold plating for optimal conductivity, while the termination method of surface mount ensures secure attachment. With a pitch of 2.54 mm and a current rating of 1.5 A, this connector is suitable for a wide range of applications. Meeting aerospace, defense, and marine standards, it operates reliably in extreme temperatures ranging from -65 to 125°C. Whether you're designing for industrial or commercial use, this PCB header guarantees performance and longevity.

