| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53242-5 |
| Connector Type: | Spring Spade |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53242-5 |
53242-5
Specifications
Detailed Description
Easily secure and connect wires with our PG SPR SPADE SHORT 22-16 10 terminal. Designed for efficient and reliable performance, this connector features a spring spade type, making installation a breeze. With a voltage rating of 1000 V and 600 V, it ensures safe use in various applications. The #10 stud size and straight orientation offer versatility in connectivity. Operating temperature range of 105°C (221°F) guarantees durability in challenging environments. Suitable for wire sizes 22 - 16 AWG (.26 - 1.42 mm²), with a closed barrel and insulation for added protection. RoHS compliant and ideal for use in a range of industrial settings. Trust in our Rings & Spades product line for quality terminals that meet your needs with ease.


