53242-6

Heilind Number:AMP53242-6
Manufacturer:TE Connectivity
Manufacturer Number:53242-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SPR SPD 22-16COM22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53242-6
Connector Type:Spring Spade
Voltage:1000 V, 600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53242-6

Detailed Description

Enhance your electrical connections with our high-quality PG SPR SPD terminal. Designed for optimal performance, this connector features a Spring Spade design, ensuring secure and efficient contact. With a voltage rating of 1000V and 600V, it's suitable for a wide range of applications. The #10 stud size and Offset orientation make installation easy and convenient. Operating at temperatures up to 105°C (221°F), it guarantees reliable operation even in demanding environments. Accommodating wire sizes from 22 to 16 AWG, this terminal is versatile and practical. Its closed barrel and insulation provide added safety and protection. Straight terminal angle and RoHS compliance further enhance its utility and environmental friendliness. Trust in our Rings & Spades range for premium connectivity solutions.