532433-1

Heilind Number:AMP532433-1
Manufacturer:TE Connectivity
Manufacturer Number:532433-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 75 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532433-1
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:7
Contact Amperage:3 A
Number of Positions:75
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .76 in
Connector Height:11.73 mm, .46 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:5.33 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532433-1
SKU:AMP532433-1

Detailed Description

Enhance your connectivity with our HDI PIN ASSY, featuring 3 rows and 75 positions for seamless signal transmission. Crafted with precision, this assembly boasts a straight body orientation and thermoplastic housing in sleek black. Its gold-plated phosphor bronze contacts ensure reliable conductivity, while meeting UL 94V-0 flammability standards for safety. Ideal for board-to-board configurations, this PCB mount header with a 2.54mm pitch and through-hole solder termination method guarantees secure attachment. With a high-temperature rating and robust construction, it's perfect for demanding applications in data and devices. Elevate your electronic setups with this essential connector.