| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532433-4 |
| Amperage: | 3 A |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Number of Positions: | 105 |
| GPL: | 003 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0252 |
| Connector System: | Board to Board |
| Part Aliases: | 532433-4 |
| Replacement Part: | 532447-4 |
| SKU: | AMP532433-4 |
532433-4
| Heilind Number: | AMP532433-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 532433-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our HDI PIN ASSY, featuring three rows and 105 positions for seamless power and signal transmission. Designed for efficient board mount assembly, this high-quality connector boasts a pitch of 2.54 mm (.1 in) for precise integration. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C (-85°F to 257°F), it ensures reliable performance in diverse environments. With a focus on durability and functionality, it is ideal for various applications in the electronics industry. Rest assured, this product complies with RoHS regulations, reflecting our commitment to environmentally sustainable practices. Elevate your connectivity solutions with this essential component, perfect for board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 530341-5 | ![]() | |
| TE Connectivity 530341-7 | ![]() | |
| TE Connectivity 530341-3 | ![]() |


