532433-6

Heilind Number:AMP532433-6
Manufacturer:TE Connectivity
Manufacturer Number:532433-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 135 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532433-6
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:4
Contact Amperage:3 A
Number of Positions:135
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .76 in
Connector Height:11.73 mm, .46 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:5.33 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532433-6
SKU:AMP532433-6

Detailed Description

Enhance your electronic connections with the HDI Pin Assembly, featuring a three-row design with 135 positions for optimal signal transmission. Constructed with durable Thermoplastic housing and Phosphor Bronze contacts plated in Gold, this assembly ensures reliable performance. Suitable for board mount installation with Through Hole - Solder termination, it meets UL 94V-0 flammability standards. With a straight body orientation and 2.54mm pitch, it offers seamless integration. Operating in a wide temperature range from -85 to 257°F, this assembly is ideal for high-demand applications. Designed for vertical mount orientation, it guarantees efficient signal transfer. Trust in this connector's quality and precision for your PCB connection needs.