532433-7

Heilind Number:AMP532433-7
Manufacturer:TE Connectivity
Manufacturer Number:532433-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 150 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532433-7
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:4
Contact Amperage:3 A
Number of Positions:150
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .76 in
Connector Height:11.73 mm, .46 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:5.33 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532433-7
SKU:AMP532433-7

Detailed Description

Enhance your electronic connections with the HDI PIN ASSY, featuring three rows and 150 gold-plated contacts for reliable signal transmission. Crafted with Thermoplastic housing and straight body orientation, this board mount connector ensures secure Through Hole - Solder termination. With a pitch of 2.54 mm and operating temperature range of -85 to 257 °F, it guarantees high performance in diverse environments. UL 94V-0 compliant for safety, it is ideal for signal applications and offers a contact amperage of 3 A. Elevate your PCB assembly with this durable and efficient component.