532434-6

Heilind Number:AMP532434-6
Manufacturer:TE Connectivity
Manufacturer Number:532434-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 4 ROW 180 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532434-6
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:4
Contact Amperage:3 A
Number of Positions:180
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5291
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532434-6
SKU:AMP532434-6

Detailed Description

Elevate your connectivity with this high-density HDI receptacle assembly boasting 4 rows and 180 positions. Crafted with precision, it features a thermoplastic housing for durability and right-angle orientation for seamless board mounting. The copper alloy contacts with gold plating ensure reliable signal transmission, meeting stringent UL 94V-0 flammability standards. With a pitch of 2.54mm (.1 in) and socket contact type, it's ideal for signal applications. Operating in a wide temperature range from -85 to 257°F, this PCB mount receptacle guarantees performance in diverse environments. Whether for data transfer, device connectivity, or other electronic applications, this connector offers exceptional quality and reliability.