532434-7

Heilind Number:AMP532434-7
Manufacturer:TE Connectivity
Manufacturer Number:532434-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 4 ROW 200 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532434-7
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:4
Contact Amperage:3 A
Number of Positions:200
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5291
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532434-7
SKU:AMP532434-7

Detailed Description

Enhance your connectivity with our HDI RECP ASSY featuring a 4-row design and 200 positions for seamless signal transmission. Crafted with durable thermoplastic housing and gold-plated copper alloy contacts, this assembly guarantees reliable performance. Its right-angle orientation and through-hole solder termination make it ideal for board mounting applications. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With an operating temperature range of -85 to 257 °F, it's suitable for high-performance environments. Perfect for signal circuit applications, this PCB mount receptacle offers efficient data and device connectivity.