532434-9

Heilind Number:AMP532434-9
Manufacturer:TE Connectivity
Manufacturer Number:532434-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 4 ROW 240 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532434-9
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:3
Contact Amperage:3 A
Number of Positions:240
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5291
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532434-9
SKU:AMP532434-9

Detailed Description

Experience high-density interconnect assembly with this four-row 240-position receptacle, designed for efficient signal transmission in demanding environments. Crafted with a thermoplastic housing and copper alloy contacts, it ensures reliable performance. The UL 94V-0 material flammability standard compliance guarantees safety. Featuring a 2.54mm pitch and 3A contact amperage, it is ideal for signal circuit applications. With gold plating on the contact mating area and tin on the PCB contact terminals, it offers superior conductivity. This PCB mount receptacle, operating in a wide temperature range from -85 to 257°F, is suitable for various industrial settings. Its right-angle mount orientation, along with a tube packaging option, facilitates easy installation. Perfect for board-to-board configurations, this connector is a must-have for data and device connectivity projects.