| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532446-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 6 |
| Contact Amperage: | 3 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .46 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1806 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532446-5 |
| SKU: | AMP532446-5 |
532446-5
Specifications
Detailed Description
Enhance your electronic connections with our HDI PIN ASSY featuring 2 rows and 60 positions for efficient signal transmission. Crafted with durable thermoplastic housing in a natural color, this connector ensures reliable performance in a wide operating temperature range. With a termination method of Through Hole - Press-Fit and four-beam contact shape, it offers secure PCB mounting for seamless board-to-board configuration. Its UL 94V-0 material flammability standard compliance, along with RoHS certification, guarantees safety and environmental responsibility. Ideal for high-temperature applications, this shrouded PCB mount header with gold-plated contacts and tin-plated PCB retention is a must-have for your electronic projects. Discover seamless connectivity with this essential component from our range of Mezzanine & Board Stacking Connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532431-8 | ![]() | |
| TE Connectivity 532436-1 | ![]() |


