532447-1

Heilind Number:AMP532447-1
Manufacturer:TE Connectivity
Manufacturer Number:532447-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 75 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532447-1
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:7
Contact Amperage:3 A
Number of Positions:75
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .462 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.25 in, 6.35 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532447-1
SKU:AMP532447-1

Detailed Description

Enhance your electronic connections with our HDI Pin Assembly, featuring a three-row design with 75 positions for optimal signal transmission. Crafted with precision, this assembly ensures secure board mounting via press-fit termination. The housing, made of durable thermoplastic in sleek black, guarantees reliability in diverse applications. With gold-plated phosphor bronze contacts, it offers excellent conductivity and longevity. Its UL 94V-0 flammability rating and wide operating temperature range from -85 to 257 °F make it suitable for demanding environments. Whether for data transfer or device connectivity, this connector, compliant with RoHS standards, is a dependable choice for high-performance systems.