532447-3

Heilind Number:AMP532447-3
Manufacturer:TE Connectivity
Manufacturer Number:532447-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 96 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532447-3
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:5
Contact Amperage:3 A
Number of Positions:96
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.13 mm, .76 in
Connector Height:11.73 mm, .462 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.25 in, 6.35 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532447-3
SKU:AMP532447-3

Detailed Description

Enhance signal connectivity with our HDI PIN ASSY featuring three rows and 96 positions. Crafted from UL 94V-0 thermoplastic housing in sleek black, this component ensures durability and safety. With a contact pitch of 2.54mm, it guarantees efficient data transmission. The termination method of Through Hole - Press-Fit offers secure attachment to the PCB, while phosphor bronze contacts with gold plating ensure reliable conductivity. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for high-performance applications. Whether for data or power transmission, its matrix contact layout and four-beam shape provide optimal signal integrity. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Ideal for board-to-board configurations, this PCB mount header is a versatile solution for various electronic systems.