532447-4

Heilind Number:AMP532447-4
Manufacturer:TE Connectivity
Manufacturer Number:532447-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 105 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532447-4
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:5
Contact Amperage:3 A
Number of Positions:105
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.13 mm, .76 in
Connector Height:11.73 mm, .462 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.25 in, 6.35 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532447-4
SKU:AMP532447-4

Detailed Description

Enhance your electronic connections with the HDI PIN ASSY, featuring a durable thermoplastic housing and gold-plated phosphor bronze contacts for reliable signal transmission. With three rows and 105 positions, this board-mount connector offers versatility and efficiency in PCB assemblies. Its straight body orientation and through-hole press-fit termination method ensure secure installation. Meeting UL 94V-0 flammability standards and with an operating temperature range of -85 to 257 °F, it guarantees safety and performance in diverse environments. Ideal for signal applications, this connector is designed for vertical board-to-board configurations, with a 2.54mm pitch and high-temperature rating. RoHS compliant and offering ECCN EAR99 classification, it upholds international standards for quality and compliance. Elevate your connectivity solutions with this essential component.