532447-7

Heilind Number:AMP532447-7
Manufacturer:TE Connectivity
Manufacturer Number:532447-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 150 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532447-7
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:4
Contact Amperage:3 A
Number of Positions:150
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.13 mm, .76 in
Connector Height:11.73 mm, .462 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.25 in, 6.35 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532447-7
SKU:AMP532447-7

Detailed Description

This HDI PIN ASSY features a 3-row, 150-position configuration, making it ideal for high-density interconnect applications. With a straight orientation, it ensures efficient signal transmission on the PCB. The contact pins, made of phosphor bronze with gold plating, guarantee reliable conductivity. Its thermoplastic housing, UL 94V-0 rated for flammability, offers durability and safety. Designed for board mount with through-hole press-fit termination, it provides secure assembly. Operating in a wide temperature range from -85 to 257 °F, this connector is suitable for various environments. Perfect for signal circuits, it accommodates high-speed data transmission with its gold-plated contact mating area. The connector's vertical mount orientation and matrix layout facilitate efficient board-to-board connections, while its four-beam contact shape ensures stable mating. MEZZANINE & BOARD STACKING CONNECTOR category: Products, Connectors, PCB Connectors.