532448-3

Heilind Number:AMP532448-3
Manufacturer:TE Connectivity
Manufacturer Number:532448-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 4 ROW 128 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532448-3
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:5
Contact Amperage:3 A
Number of Positions:128
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .462 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5248
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.25 in, 6.35 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:2-42934-1012 532448-3
SKU:AMP532448-3

Detailed Description

Enhance connectivity with this HDI PIN ASSY. Equipped with 128 positions across 4 rows, it's designed for high-density applications. Featuring a straight orientation and board mount installation with Through Hole - Press-Fit termination, it ensures secure and reliable connections. The Phosphor Bronze contacts with Gold plating offer optimal conductivity, while the UL 94V-0 rated Thermoplastic housing in sleek black guarantees durability. With a pitch of 2.54mm and an operating temperature range of -85 to 257°F, it's suitable for demanding environments. Perfect for signal transmission in various electronic systems, this PCB connector meets RoHS compliance and ensures high-performance functionality.