| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53246-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53246-1 |
53246-1
Specifications
Detailed Description
Easily connect and secure wires with this versatile terminal, featuring a spring spade connector type designed for efficient installations. With a high voltage rating of 600 V, it ensures reliable performance in various applications. The offset orientation and closed barrel design offer convenience and durability, while the insulated construction guarantees safe usage. Suitable for wire sizes ranging from 10 to 12 AWG, it accommodates a wide range of connections. Operating efficiently in temperatures up to 105°C (221°F), this straight terminal is RoHS compliant, meeting environmental standards for peace of mind. Ideal for use in a variety of industries, it is a dependable component for crimping tasks.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53246-1 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 53246-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53246-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53246-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53246-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 53246-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53246-1 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 53246-1 Application Tooling | ![]() |


