| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53246-2 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53246-2 |
53246-2
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL, PG SPR SPD 12-10 6. Designed for efficiency and durability, this connector features a Spring Spade design with a voltage rating of 600 V, making it suitable for various applications. The #6 stud size (M3.5) and offset orientation ensure a secure fit, while its operating temperature range of 105 °C (221 °F) guarantees reliable performance even in demanding environments. With compatibility for wire sizes ranging from 10 to 12 AWG (3-6 mm²) and insulated with a closed barrel type, this terminal offers convenience and safety in one. Whether you're working on a DIY project or a professional installation, our Rings & Spades supplier product is RoHS compliant and delivers exceptional quality. Trust in the straight terminal angle and easy installation process to streamline your workflow, all while maintaining compliance and efficiency. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 53246-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53246-2 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 53246-2 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53246-2 Application Tooling | ![]() |


