| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53248-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53248-1 |
53248-1
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality TERMINAL,PG SPR SPD 12-10 10. Designed for efficiency, this connector features a Spring Spade design with a voltage rating of 600 V, making it ideal for various applications. Its #10 stud size and straight orientation ensure a secure fit, while the closed barrel type and insulation provide added safety. Operating temperature range of 105 °C to 221 °F guarantees reliable performance in diverse environments. Suitable for 10-12 AWG wires, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Trust in the durability and functionality of our Rings & Spades supplier product for all your connectivity needs.


