| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5327138 |
| Connector Type: | Shielded Wire Crimp |
| GPL: | 311 |
| Packaging: | Carton |
| GPL Description: | Data and Devices |
| Product Code: | 3280 |
| Ferrule Material: | Brass/Copper |
| Ferrule Plating: | Zinc |
| Body Plating Material: | Zinc |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .145 - .184 in, 3.68 - 4.67 mm |
| Body Color: | Tin |
| Part Aliases: | 5327138 |
| SKU: | AMP5327138 |
5327138
Specifications
Detailed Description
Shield your wire connections with TERMASHIELD, offering superior protection and performance. Designed for RF Coaxial applications, this crimp connector features a durable Brass/Copper ferrule with Zinc plating, ensuring secure and reliable conductivity. The body plating, also Zinc-coated, enhances resistance to corrosion and wear, guaranteeing long-term durability. With a shielded design and acceptance of wire insulation diameters ranging from .145 to .184 inches (3.68 to 4.67 mm), it provides optimal signal integrity in demanding environments. RoHS compliant and meticulously crafted for Data and Devices, this connector is a dependable choice for your connectivity needs. Packaged in a convenient carton, it is ready for seamless integration into your setup. Elevate your connections with TERMASHIELD.

