| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53274-2 |
| Connector Type: | Spring Spade |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53274-2 |
53274-2
Specifications
Detailed Description
Upgrade your terminal connections with our high-quality Spring Spade Connector. Designed for 12-10 AWG wires, this straight orientation connector features a #10 stud size and a closed barrel for secure crimping. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. Perfect for industrial and automotive applications, this terminal is a must-have for any wiring project. (77 words)

