| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532782-1 |
| Accessory Type: | Keying Insert |
| Body Material: | Stainless Steel |
| Package Quantity: | 1 |
| GPL: | 003 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 5228 |
| ECCN: | EAR99 |
| Part Aliases: | 532782-1 |
| SKU: | AMP532782-1 |
532782-1
Specifications
Detailed Description
Enhance the integrity and functionality of your high-density interconnect (HDI) systems with our HDI Guide/Keying Insert. Crafted from durable stainless steel, this essential accessory ensures precise alignment and secure connection, minimizing the risk of errors or damage during assembly. Operating seamlessly within a wide temperature range, from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse operating environments. Compliant with RoHS regulations, this keying insert is not only efficient but also environmentally friendly. Trust in its quality and precision to streamline your board-to-board and backplane connections.

