532835-1

Heilind Number:AMP532835-1
Manufacturer:TE Connectivity
Manufacturer Number:532835-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3ROW 165/107 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532835-1
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:3
Contact Amperage:3 A
Number of Positions:107
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.73 mm, .46 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Twin-Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:18.61 mm, .733 in
Connector Assembly Type:PCB Mount Header
Material Flammability Standard:UL 94V-0
Part Aliases:532835-1
SKU:AMP532835-1

Detailed Description

Experience high-density connectivity with our HDI PIN ASSY, featuring a 3-row configuration for 165/107 positions. Designed for optimal performance, this assembly boasts a thermoplastic housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a straight body orientation and board mount installation method, it offers seamless integration onto your PCB. Meeting UL 94V-0 flammability standards, it guarantees safety and durability. Its 2.54mm pitch and gold-plated contact mating areas further enhance connectivity. Operating in a wide temperature range from -85 to 257°F, this connector is ideal for signal applications in various environments. Trust in its quality and compliance with RoHS standards for eco-friendly usage. Elevate your PCB connectivity with this essential component.