| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532924-7 |
| Amperage: | 3 A |
| Gender: | Female |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Thread Length: | .225 in, 5.71 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 3 A |
| GPL: | 003 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5228 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Orientation: | Straight |
| Part Aliases: | 2-42935-4965 532924-7 |
| SKU: | AMP532924-7 |
532924-7
Specifications
Detailed Description
Enhance power connectivity with our HDI Power Contact Assembly, designed for high-performance applications. This female contact features a board mount for secure attachment and through-hole solder termination for reliable conductivity. Constructed with durable phosphor bronze and gold plating, it ensures efficient signal transmission. With a contact amperage of 3A, it meets stringent power requirements. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this socket contact is suitable for various environments. Its gold-plated mating area guarantees low contact resistance, while the straight orientation facilitates easy installation. ROHS-compliant and designed for cable-to-board connectors, this assembly is essential for maintaining signal integrity in electronic systems. Packaged in quantities of 25, it is ideal for bulk applications. Elevate your connectivity solutions with this high-quality power contact assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 5-1546686-6 | 6PCV-03-006=6PCV Assy w/ Captive Screws | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 533050-1 | ![]() |


