| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532956-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 115 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.13 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532956-1 |
| Replacement Part: | 5-532956-1 |
| SKU: | AMP532956-1 |
532956-1
Specifications
Detailed Description
Elevate your PCB connections with our AMPMODU IV/V series Right Angle Socket Connector. Designed for high-performance signal transmission, this connector features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards. With gold-plated contacts on phosphor bronze for optimal conductivity, it ensures reliable power delivery at 3A and 250VAC. The 12-position, 2-row layout with a 2.54mm pitch offers versatility in board-to-board applications, while through-hole solder termination guarantees secure assembly. RoHS compliant and with a high-temperature rating, it's ideal for industrial use, with a tube packaging format for convenience. Upgrade your PCB setup with this precision-engineered connector, perfect for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102802-2 | ![]() | |
| TE Connectivity 102690-1 | ![]() | |
| TE Connectivity 102692-1 | ![]() |


