532956-6

Heilind Number:AMP532956-6
Manufacturer:TE Connectivity
Manufacturer Number:532956-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

36 MODII 2PC CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532956-6
Series:AMPMODU IV/V
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:45
Contact Amperage:3 A
Number of Positions:36
Housing Color:Black
Mount Orientation:Right Angle
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.97 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Guide Pin Slots
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5414
Contact Layout:Inline
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:50 - 100 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532956-6
Replacement Part:5-532956-6
SKU:AMP532956-6

Detailed Description

Enhance your electronic connections with our AMPMODU IV/V series right angle socket connector. Designed for high-performance signal transmission, this connector features a durable thermoplastic housing and gold-plated phosphor bronze contacts for reliable conductivity. With a 2.54mm pitch and 36 positions, it's ideal for through-hole soldering onto your PCB. Meeting UL 94V-0 standards for flammability, it ensures safety in industrial environments. Whether for board stacking or mezzanine applications, this connector offers a secure and efficient solution. Upgrade your electronic assemblies with this high-temperature rated connector, perfect for demanding environments.