| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532956-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.13 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532956-7 |
| Replacement Part: | 5-532956-7 |
| SKU: | AMP532956-7 |
532956-7
Specifications
Detailed Description
Introducing the AMPMODU IV/V Right Angle PCB Mount Receptacle, a high-performance connector designed for signal applications. With a compact pitch of 2.54mm (.1 in) and a robust housing made of UL 94V-0 rated thermoplastic, this connector offers reliable performance in industrial environments. Featuring gold-plated contacts and a contact amperage of 3A, it ensures optimal signal conductivity. The right-angle mounting orientation and PCB standoff feature provide easy installation on printed circuit boards with a thickness of 1.57mm (.062 in). With a voltage rating of 250VAC and a temperature rating suitable for high-temperature operations, this connector is ideal for a wide range of electronic devices. The connector package includes 45 units, making it convenient for large-scale production. RoHS compliance ensures environmental responsibility. Elevate your PCB connectivity with the AMPMODU IV/V Right Angle PCB Mount Receptacle.

