532956-9

Heilind Number:AMP532956-9
Manufacturer:TE Connectivity
Manufacturer Number:532956-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 MODII 2PC CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532956-9
Series:AMPMODU IV/V
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:30
Contact Amperage:3 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Right Angle
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.32 in, 8.13 mm
Mating Alignment:With
Mating Alignment Type:Guide Pin Slots
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5414
Contact Layout:Inline
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:50 - 100 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532956-9
Replacement Part:5-532956-9
SKU:AMP532956-9

Detailed Description

Enhance your electronic connections with our AMPMODU IV/V Right Angle Socket Connector. Featuring a high-amperage capacity of 3A and durable thermoplastic housing, this connector ensures reliable performance. With gold-plated contacts and UL 94V-0 flammability standard compliance, it guarantees efficient signal transmission and safety. Its 60 positions, 2-row design, and 2.54mm pitch make it ideal for various PCB applications. The connector, packaged in a tube for convenience, boasts a compact .32-inch height and right-angle mount orientation. Perfect for industrial use, it offers secure mating with guide pin slots. With a temperature rating and ECCN classification of EAR99, it meets high standards of quality and compliance. Upgrade your board-to-board connections with this essential component.