533012-2

Heilind Number:AMP533012-2
Manufacturer:TE Connectivity
Manufacturer Number:533012-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

48 MODII HORZ DR OE 100CL/175

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533012-2
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:40
Contact Amperage:3 A
Number of Positions:48
Housing Color:Natural
Mount Orientation:Right Angle
GPL:085
Profile:Standard
Mating Entry Location:Side
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
Connector Height:.238 in, 6.05 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7738
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Mount Alignment:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Header & Push-Push Assembly
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:30 µin, .762 µm
Temperature Rating:Standard
Part Aliases:533012-2
SKU:AMP533012-2

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector, featuring a durable Polyphenylene Sulfide housing in a natural color. With 48 socket contacts made of Beryllium Copper and gold-plated for optimal signal conductivity, this connector ensures reliable performance in aerospace, defense, and marine applications. Its right-angle mount orientation and through-hole solder termination method offer easy installation on printed circuit boards. Designed for signal circuitry, it provides a contact amperage of 3A and operates flawlessly in a wide temperature range from -85 to 257°F. With a pitch of 2.54mm and row spacing of 7.87mm, it allows for efficient signal transmission. Each package includes 40 connectors, packaged in tubes for convenience. Trust in its quality and compliance with industry standards for seamless integration into your electronic systems.