533012-3

Heilind Number:AMP533012-3
Manufacturer:TE Connectivity
Manufacturer Number:533012-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

88 MODII HORZ DR OE 100CL/175

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533012-3
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:20
Contact Amperage:3 A
Number of Positions:88
Housing Color:Natural
Mount Orientation:Right Angle
GPL:085
Profile:Standard
Mating Entry Location:Side
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
Connector Height:.238 in, 6.05 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7738
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Mount Alignment:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Header & Push-Push Assembly
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:30 µin, .762 µm
Temperature Rating:Standard
Part Aliases:533012-3
SKU:AMP533012-3

Detailed Description

Enhance your board-to-board connections with our high-performance Right Angle PCB Mount Receptacle. Designed for aerospace, defense, and marine applications, this connector features a durable Polyphenylene Sulfide housing in a natural color, ensuring reliable signal transmission in extreme environments. With 88 gold-plated contact sockets, each capable of handling 3A of current, this connector guarantees secure and efficient data transfer. The right-angle mount orientation and guide pin mating alignment make installation a breeze, while the closed entry housing and short point contact shape provide optimal protection. Ideal for PCB stacking, this connector is a must-have for demanding circuit applications. Individually packaged in tubes, it meets standard temperature ratings and is RoHS compliant for environmental responsibility. Elevate your connectivity with this essential component.