533060-9

Heilind Number:AMP533060-9
Manufacturer:TE Connectivity
Manufacturer Number:533060-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 2 ROW 100 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533060-9
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:4
Contact Amperage:3 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.13 mm, .76 in
Connector Height:11.73 mm, .46 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1806
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:13.54 mm, .533 in
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Material Flammability Standard:UL 94V-0
Part Aliases:533060-9
SKU:AMP533060-9

Detailed Description

Enhance your circuitry with the HDI PIN ASSY, a high-density 2-row connector featuring 100 gold-plated phosphor bronze contacts for reliable signal transmission. Designed for efficient board mounting through press-fit termination, this thermoplastic housing component boasts UL 94V-0 flammability standard compliance and a straight body orientation for seamless integration. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, it ensures optimal performance even in extreme temperatures ranging from -85 to 257°F. Perfect for signal applications, this connector guarantees a secure fit with its vertical mount orientation and action/compliant tail PCB retention type. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity with this essential component for board-to-board configurations.