| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533082-4 |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Screw |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Thread Length: | .375 in, 9.52 mm |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| GPL: | 003 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5228 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 2-42935-6301 533082-4 |
| SKU: | AMP533082-4 |
533082-4
Specifications
Detailed Description
Enhance power connectivity with our HDI Keying Power Pin, featuring a sleek plated design for optimal performance. This male pin, suitable for board mount installations, ensures secure and efficient power transmission. With brass construction and gold plating, it guarantees reliable conductivity, while its screw termination method offers easy installation. Operating within a wide temperature range, from -65 to 125°C (-85 to 257°F), this pin is perfect for signal circuit applications. Each package includes 1000 units, making it ideal for bulk projects. RoHS compliant and bearing the ECCN classification of EAR99, this connector contact is both environmentally friendly and globally approved. Upgrade your device with this essential component, designed for seamless integration in cable-to-board systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 533061-5 | ![]() | |
| TE Connectivity 533061-8 | ![]() | |
| TE Connectivity 533270-5 | ![]() | |
| TE Connectivity 533270-7 | ![]() | |
| TE Connectivity 533270-8 | ![]() |


