533236-4

Heilind Number:AMP533236-4
Manufacturer:TE Connectivity
Manufacturer Number:533236-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

096 EURO SHROUD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533236-4
Color:Gray
Accessory Type:Shroud
Number of Rows:3
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Body Material:Glass Filled Polyester
Size:Standard
Number of Positions:96
GPL:004
Packaging:Carton
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:11.43 mm, .45 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Product Code:5605
Number of Columns:32
Connector Length:3.47 in, 88.14 mm
ECCN:EAR99
Connector Width:11.1 mm, .437 in
Application Solder Feature:Board Standoff
Compatible Backplane Type:Type C, Type R
CompactPCI:No
Standoff Height:.1 in, 2.54 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-42933-1342 533236-4
SKU:AMP533236-4

Detailed Description

Enhance your backplane connections with our high-quality Shroud accessory in Gray. Featuring three rows with a 2.54 mm pitch, this standard-sized connector is designed for seamless integration. With 96 positions and UL 94V-0 flammability standard compliance, it ensures reliability in diverse applications. Crafted from Glass Filled Polyester, it withstands harsh environments with an operating temperature range of -55 to 125°C. The polarization mating alignment and board standoff solder feature guarantee secure and precise connections. RoHS compliant and designed for easy installation, it's an essential component for your PCB assembly needs.