533268-8

Heilind Number:AMP533268-8
Manufacturer:TE Connectivity
Manufacturer Number:533268-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 3 ROW 165 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533268-8
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:3
Contact Amperage:3 A
Number of Positions:165
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.36 in, 9.14 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1809
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533268-8
SKU:AMP533268-8

Detailed Description

Enhance your electronic connections with the HDI RECP ASSY. Featuring three rows of 165 gold-plated socket contacts, this high-density receptacle assembly ensures reliable signal transmission in demanding environments. Constructed with UL 94V-0 rated thermoplastic housing and copper alloy contacts, it guarantees durability and performance. The right-angle body orientation and board mount design facilitate easy installation, while the 2.54mm pitch accommodates precise PCB connections. With an operating temperature range of -85 to 257°F, this assembly is suitable for a wide range of applications. Whether for data and device connectivity or signal transmission, this PCB mount receptacle is a versatile and essential component in your electronic assemblies.