533285-1

Heilind Number:AMP533285-1
Manufacturer:TE Connectivity
Manufacturer Number:533285-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW 100 POS RECP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533285-1
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:7
Contact Amperage:3 A
Number of Positions:100
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533285-1
SKU:AMP533285-1

Detailed Description

Enhance your circuitry with our BOX II 4 ROW 100 POS RECP ASSY, a high-performance receptacle assembly designed for seamless board-to-board connections. Featuring a durable construction with Polyphenylene Sulfide housing in a straight orientation, this connector offers reliable signal transmission. Its beryllium copper contacts plated with gold ensure optimal conductivity, while the 2.54mm pitch and 3A amperage rating make it suitable for various applications. With a UL 94V-0 flammability standard and operating temperature range of -85 to 257°F, it guarantees safety and stability in aerospace, defense, and marine environments. Whether you're assembling electronic systems or stacking PCBs, this connector, with its vertical mount orientation and through-hole solder termination, provides easy and secure installation. Trust in its quality and performance for your connectivity needs.