533285-2

Heilind Number:AMP533285-2
Manufacturer:TE Connectivity
Manufacturer Number:533285-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW 120 POS RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533285-2
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:6
Contact Amperage:3 A
Number of Positions:120
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533285-2
SKU:AMP533285-2

Detailed Description

Enhance your electronic connections with the BOX II 4 ROW 120 POS RCPT ASSY, a high-performance receptacle assembly designed for seamless signal transmission. Featuring a straight body orientation and panel mount type, it ensures easy installation in various applications. With a durable Polyphenylene Sulfide housing and gold-plated Beryllium Copper contacts, this assembly guarantees reliable conductivity. Its 2.54mm pitch and 3A amperage make it suitable for signal circuitry, meeting aerospace, defense, and marine standards. Perfect for board-to-board configurations, this receptacle assembly offers vertical mount orientation and a stack height of 15.24mm, facilitating efficient connectivity in your systems. With a wide operating temperature range of -85 to 257°F and UL 94V-0 flammability standard compliance, it ensures performance and safety in harsh environments. Upgrade your electronic assemblies with this premium connector solution.