533285-3

Heilind Number:AMP533285-3
Manufacturer:TE Connectivity
Manufacturer Number:533285-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW RECP ASSY 128 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533285-3
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:128
Housing Color:Brown
Mount Orientation:Vertical
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533285-3
SKU:AMP533285-3

Detailed Description

Enhance your connectivity with the BOX II 4 ROW RECP ASSY 128 POS, a high-performance assembly designed for seamless signal transmission. With a durable Polyphenylene Sulfide housing and gold-plated Beryllium Copper contacts, this receptacle ensures reliable conductivity in demanding environments. Featuring a straight body orientation, panel mount type, and through-hole solder termination method, it offers easy integration into circuit boards. With 128 positions and a pitch of 2.54mm, it provides ample connectivity for your applications. This aerospace defense and marine-grade connector is UL 94V-0 compliant and operates efficiently in temperatures ranging from -85 to 257°F. Perfect for signal circuit applications, this PCB mount receptacle is a vital component for your electronic assemblies.